CEWE Instruments Elite 440 LCD Backlight Multi-Function Panel Meters
- RS Stock No.:
- 559-635
- Mfr. Part No.:
- D3B052-000*5975131 - 446
- Brand:
- CEWE Instruments
Subtotal (1 unit)*
$400.84
(exc. GST)
$440.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.84 |
*price indicative
- RS Stock No.:
- 559-635
- Mfr. Part No.:
- D3B052-000*5975131 - 446
- Brand:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD Backlight | |
| Depth | 65mm | |
| Number of Digits | 7 | |
| Standards/Approvals | REACH, RoHS | |
| Series | Elite 440 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD Backlight | ||
Depth 65mm | ||
Number of Digits 7 | ||
Standards/Approvals REACH, RoHS | ||
Series Elite 440 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments Elite 440 LCD Backlight Multi-Function Panel Meters
- CEWE Instruments Elite 440 Analogue Panel Ammeter, 92 mm x 92 mm
- Endress+Hauser RIA14 LCD Backlight Field Housing Loop-powered Indicator for Current, 122 mm x 122 mm
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 20 A Multi-function digital, 96 mm x 96 mm Digital Multi Line
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 6 A, 92 mm x 92 mm Digital Multi Line Display
- CEWE Instruments Elite or Premier Analogue Panel Ammeter CT operated
- TDE Instruments DPM961 LCD Multi-Function Panel Meters, 22 mm x 45 mm
- TDE Instruments DPM962 LCD Multi-Function Panel Meters, 33 mm x 68 mm
