CEWE Instruments IQ Analogue Panel Ammeter 1 A AC, 96 mm x 96 mm, CL 1.5 Digital Multi Line Display
- RS Stock No.:
- 559-660
- Mfr. Part No.:
- CW0000008834
- Brand:
- CEWE Instruments
Subtotal (1 unit)*
$52.18
(exc. GST)
$57.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.18 |
*price indicative
- RS Stock No.:
- 559-660
- Mfr. Part No.:
- CW0000008834
- Brand:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Digital Multi Line Display | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 55mm | |
| Meter Accuracy | CL 1.5 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 1 A | |
| Standards/Approvals | IEC 62052-11, MID, EN 50470, IEC 62053 series | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Digital Multi Line Display | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 55mm | ||
Meter Accuracy CL 1.5 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 1 A | ||
Standards/Approvals IEC 62052-11, MID, EN 50470, IEC 62053 series | ||
Series IQ | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 20 A Multi-function digital, 96 mm x 96 mm Digital Multi Line
- CEWE Instruments Elite 440 Analogue Panel Ammeter, 92 mm x 92 mm
- CEWE Instruments CEWE Analogue Panel Ammeter 6 A Analogue, 92 mm x 92 mm
- CEWE Instruments Elite or Premier Analogue Panel Ammeter CT operated
- CEWE Instruments Elite 440 LCD Backlight Multi-Function Panel Meters
- CEWE Instruments CEWE Analogue Panel Ammeter 10 A, 92 mm x 92 mm Analogue
- CEWE Instruments CL Analogue Panel Ammeter 20 mA DC, 92 mm x 92 mm Coil
- CEWE Instruments CEWE Analogue Panel Ammeter 6 A, 68 mm x 68 mm
