RS PRO Analogue Panel Ammeter 25 A AC, 92 mm x 92 mm, 1 % Moving Iron
- RS Stock No.:
- 186-2460
- Brand:
- RS PRO
Add 5 more to save $7.10
View bulk pricing optionsSubtotal (1 unit)*
$40.64
(exc. GST)
$44.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.64 | - |
| 5 - 9 | $39.22 | $7.10 |
| 10 + | $37.43 | $32.10 |
*price indicative
- RS Stock No.:
- 186-2460
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 54mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 25 A | |
| Standards/Approvals | VDE/VDI 3540, DIN 43807, IEC 529, UL 94 V-0, IEC 61010, 2014/30/EC, ISO 20653:2006-08, 93/68/EEC, 2014/35/EC, DIN 46200/46282, EN 61010, VDE 0100-410:2018-10, IEC51/DINEN60051, DIN 43701, CE, DIN 43802, DIN 43718, DIN IEC 61554 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 54mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 25 A | ||
Standards/Approvals VDE/VDI 3540, DIN 43807, IEC 529, UL 94 V-0, IEC 61010, 2014/30/EC, ISO 20653:2006-08, 93/68/EEC, 2014/35/EC, DIN 46200/46282, EN 61010, VDE 0100-410:2018-10, IEC51/DINEN60051, DIN 43701, CE, DIN 43802, DIN 43718, DIN IEC 61554 | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO AC Analogue Panel Ammeter
Features and Benefits
Certifications
Related links
- RS PRO RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 40 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 10 A AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 5 A AC ±1.5 % Moving Iron
- RS PRO Analogue Panel Ammeter 20 A AC 1 % Moving Iron
