CEWE Instruments CQ Analogue Panel Ammeter 20 mA AC, 72 mm x 72 mm, CL 1.5 Quadrant Scale
- RS Stock No.:
- 559-665
- Mfr. Part No.:
- CW0000810043
- Brand:
- CEWE Instruments
Subtotal (1 unit)*
$49.70
(exc. GST)
$54.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.70 |
*price indicative
- RS Stock No.:
- 559-665
- Mfr. Part No.:
- CW0000810043
- Brand:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Quadrant Scale | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Meter Accuracy | CL 1.5 | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 20 mA | |
| Standards/Approvals | IEC 62053-23, IEC 62053-22, CE, IEC 62052-11, MID (EN 50470-1, EN 50470-3) | |
| Series | CQ | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Quadrant Scale | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Meter Accuracy CL 1.5 | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 20 mA | ||
Standards/Approvals IEC 62053-23, IEC 62053-22, CE, IEC 62052-11, MID (EN 50470-1, EN 50470-3) | ||
Series CQ | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments Elite 440 Analogue Panel Ammeter, 92 mm x 92 mm
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 6 A, 92 mm x 92 mm Digital Multi Line Display
- CEWE Instruments Elite 100 and 300 Analogue Panel Ammeter 20 A Multi-function digital, 96 mm x 96 mm Digital Multi Line
- CEWE Instruments CQ Analogue Panel Ammeter 20 mA DC, 68 mm x 68 mm Coil
- CEWE Instruments Elite 440 LCD Backlight Multi-Function Panel Meters
- CEWE Instruments CEWE Analogue Panel Ammeter 6 A Analogue, 68 mm x 68 mm
- CEWE Instruments CEWE Analogue Panel Ammeter 6 A Analogue, 92 mm x 92 mm
- CEWE Instruments CEWE Analogue Panel Ammeter 60 A, 68 mm x 68 mm Analogue
