SMC Compressed Air Pipe Red Polyurethane 6 mm 20 m TUS Series
- RS Stock No.:
- 232-8440
- Mfr. Part No.:
- TUS0604R-20
- Brand:
- SMC
Subtotal (1 unit)*
$100.78
(exc. GST)
$110.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.78 |
*price indicative
- RS Stock No.:
- 232-8440
- Mfr. Part No.:
- TUS0604R-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 20m | |
| Series | TUS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Polyurethane | ||
Length 20m | ||
Series TUS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC TPS Polyurethane general use tube has 20 m long roll. It is comes in red colour.
Applicable tubing O.D.: Ø 4 to Ø 12 mm
Operating temperature: -20 to 80 °C for air and 5 to 80 °C for water
Colours: white, black, red, blue, yellow and green.
Related links
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TUS Series, TUS0425
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Clear Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TUS Series, TUS1065
- SMC Compressed Air Pipe Transparent Polyurethane 4 mm 20 m TUS Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TUS Series
