Festo Air Hose Yellow Thermoplastic Elastomer 6 mm 500 m, 8048690
- RS Stock No.:
- 288-2915
- Mfr. Part No.:
- PUN-H-6X1-TGE-500
- Brand:
- Festo
Subtotal (1 reel of 500 metres)*
$1,166.16
(exc. GST)
$1,282.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,166.16 | $2.332 |
*price indicative
- RS Stock No.:
- 288-2915
- Mfr. Part No.:
- PUN-H-6X1-TGE-500
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Yellow | |
| Material | Thermoplastic Elastomer | |
| Length | 500m | |
| Maximum Operating Pressure | 0.6 MPa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Model Number | 8048690 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Yellow | ||
Material Thermoplastic Elastomer | ||
Length 500m | ||
Maximum Operating Pressure 0.6 MPa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Model Number 8048690 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is a versatile and reliable tubing solution suitable for a wide range of applications. With a temperature range of -35 °C to 60 °C and a max operating pressure of 6 bar, this tubing is designed to perform consistently in various c
Suitable for energy chains with an outside diameter of 6 mm and inside diameter of 4 mm
Operating pressure ranging from -0.095 MPa to 0.6 MPa for comprehensive temperature range
Temperature-dependent operating pressure from -0.095 MPa to 1 MPa
Certified by German Technical Control Board (TÜV) and RoHS-compliant for quality assurance
Suitable for use with compressed air and water, UL94 HB fire test material, and LABS (PWIS) conformity
Translucent yellow colour with a Shore hardness of D 52 +/-3 for easy identification and durability
- RS Stock No. 2882913
- Mfr. Part No. PUN-H-4X0,75-TGE-500
1 Reel of 500 Metre(s)
$751.67
- RS Stock No. 2882914
- Mfr. Part No. PUN-H-4X0,75-TRT-500
1 Reel of 500 Metre(s)
$751.67
- RS Stock No. 2502708
- Mfr. Part No. PLN-6X1-RT
1 Reel of 50 Metre(s)
$263.12
- RS Stock No. 2882906
- Mfr. Part No. PUN-H-10X1,5-TGE-300
1 Reel of 300 Metre(s)
$1,510.90
Related links
- Festo Air Hose Yellow Thermoplastic Elastomer 4 mm 500 m, 8048680
- Festo Air Hose Blue Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Silver Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Yellow Thermoplastic Elastomer 10 mm 300 m, 8048710
- Festo Air Hose Yellow Thermoplastic Elastomer 8 mm 400 mm, 8048700












