Festo Air Hose Blue TPE 6 mm 500 m PUN Series, 558258
- RS Stock No.:
- 271-6847
- Mfr. Part No.:
- PUN-H-6X1-BL-500
- Brand:
- Festo
Subtotal (1 reel of 500 metres)*
$1,099.51
(exc. GST)
$1,209.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,099.51 | $2.199 |
*price indicative
- RS Stock No.:
- 271-6847
- Mfr. Part No.:
- PUN-H-6X1-BL-500
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | TPE | |
| Length | 500m | |
| Maximum Operating Pressure | 10 bar | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | German Technical Control Board (TÜV) | |
| Model Number | 558258 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Blue | ||
Material TPE | ||
Length 500m | ||
Maximum Operating Pressure 10 bar | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals German Technical Control Board (TÜV) | ||
Model Number 558258 | ||
- COO (Country of Origin):
- CZ
Festo Air Hose, 6mm Outside Diameter, 4mm Inside Diameter - PUN-H-6X1-BL-500, Numeric Part Number: 558258
This air hose is a versatile solution for various applications across the automation, electronics, and mechanical industries. Designed with a 6mm outer diameter and a length of 500 m, this blue TPE air hose is ideal for transporting compressed air efficiently. With a robust construction that caters to high-pressure environments, this hose is suitable for demanding tasks while maintaining a flexible profile and reliable temperature resistance.
Features & Benefits
• Constructed from TPE for enhanced durability and flexibility
• Operates effectively up to 10 bar maximum pressure
• Functions in temperatures as low as -35 °C
• Ideal for high-pressure applications requiring flexibility
• Easily visible blue colour for quick identification
• Reliable performance in industrial settings
Applications
• Used for connecting pneumatic tools in automated systems
• Suitable for air supply in assembly lines
• Employed in workshops for air-operated equipment
• Ideal for installations where space is limited
What are the benefits of using a temperature-resistant air hose?
This air hose maintains functionality even in extreme temperatures, allowing for reliable performance in varied environments, which is essential for industrial applications.
How does the hose's flexibility enhance its usability in tight spaces?
The flexible nature of the hose allows for easy manoeuvring around obstacles, making it suitable for various installation configurations without compromising the air supply.
What maintenance practices ensure the longevity of this air hose?
Regularly inspect for wear and tear, clean any accumulated debris, and store it in a cool, dry place to prevent damage from environmental factors, thereby extending its lifespan.
Related links
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 4 mm 500 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Silver Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 4 mm 500 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 4 mm 500 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 4 mm 500 m PUN Series
