Festo Air Hose Yellow Thermoplastic Elastomer 10 mm 300 m, 8048710
- RS Stock No.:
- 288-2906
- Mfr. Part No.:
- PUN-H-10X1,5-TGE-300
- Brand:
- Festo
Subtotal (1 reel of 300 metres)*
$1,510.90
(exc. GST)
$1,661.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,510.90 | $5.036 |
*price indicative
- RS Stock No.:
- 288-2906
- Mfr. Part No.:
- PUN-H-10X1,5-TGE-300
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Yellow | |
| Material | Thermoplastic Elastomer | |
| Length | 300m | |
| Maximum Operating Pressure | 0.6 MPa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Model Number | 8048710 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Yellow | ||
Material Thermoplastic Elastomer | ||
Length 300m | ||
Maximum Operating Pressure 0.6 MPa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Model Number 8048710 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed for various industrial applications, offering durability and reliability. With a translucent yellow finish and RoHS-compliant materials, this tubing is suitable for a range of uses.
Suitable for use with energy chains
Operating pressure range from -0.095 MPa to 0.6 MPa
Temperature range from -35 °C to 60 °C
Compliant with German Technical Control Board (TÜV) standards
Shore hardness D 52 +/-3 for durability
Fire test material UL94 HB for safety
LABS (PWIS) conformity for quality assurance
Suitable for the production of Li-ion batteries with specific material exclusions
Related links
- Festo Air Hose Silver Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Red Thermoplastic Elastomer 10 mm 300 m, 8048706
- Festo Air Hose Natural Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Green Thermoplastic Elastomer 10 mm 300 m, 8048708
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Air Hose Yellow Thermoplastic Elastomer 4 mm 500 m, 8048680
