Festo Air Hose Red Thermoplastic Elastomer 4 mm 500 m, 8048676

Subtotal (1 reel of 500 metres)*

$751.67

(exc. GST)

$826.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$751.67$1.503

*price indicative

RS Stock No.:
288-2914
Mfr. Part No.:
PUN-H-4X0,75-TRT-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Hose

Colour

Red

Material

Thermoplastic Elastomer

Length

500m

Maximum Operating Pressure

0.6 MPa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

2.6mm

Outside Diameter

4mm

Model Number

8048676

COO (Country of Origin):
CZ
The Festo Plastic Tubing is a versatile solution for various applications with features such as suitable for energy chains, RoHS-compliant materials, and temperature-dependent operating pressure. The product is designed to meet stringent quality standards

Suitable for energy chains

Temperature-dependent operating pressure for versatility

RoHS-compliant materials for environmental safety

Translucent red color for easy identification

Suitable for use with food for versatility

Cleanroom class installation for specific applications

Shore hardness D 52+/-3 for durability

  • RS Stock No. 2882913
  • Mfr. Part No. PUN-H-4X0,75-TGE-500
1 Reel of 500 Metre(s)
$751.67
  • RS Stock No. 2882908
  • Mfr. Part No. PUN-H-10X1,5-TRT-300
1 Reel of 300 Metre(s)
$1,510.90
  • RS Stock No. 2882917
  • Mfr. Part No. PUN-H-8X1,25-TRT-400
1 Reel of 400 Metre(s)
$1,342.35
  • RS Stock No. 2882915
  • Mfr. Part No. PUN-H-6X1-TGE-500
1 Reel of 500 Metre(s)
$1,166.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy