Festo Air Hose Natural TPE 6 mm 500 m PUN Series, 558265

Subtotal (1 reel of 500 metres)*

$1,215.25

(exc. GST)

$1,336.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,215.25$2.431

*price indicative

RS Stock No.:
271-6848
Mfr. Part No.:
PUN-H-6X1-NT-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Hose

Colour

Natural

Material

TPE

Length

500m

Maximum Operating Pressure

0.6 Mpa

Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

German Technical Control Board

Model Number

558265

COO (Country of Origin):
CZ
The Festo TPE-U Ether based plastic tubing suitable for energy chains and it is high resistance to microbes and hydrolysis.

Polyurethane

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy