Festo Air Hose Silver TPE 6 mm 500 m PUN Series, 558272
- RS Stock No.:
- 271-6849
- Mfr. Part No.:
- PUN-H-6X1-SI-500
- Brand:
- Festo
Subtotal (1 reel of 500 metres)*
$1,215.25
(exc. GST)
$1,336.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,215.25 | $2.431 |
*price indicative
- RS Stock No.:
- 271-6849
- Mfr. Part No.:
- PUN-H-6X1-SI-500
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Silver | |
| Material | TPE | |
| Length | 500m | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | German Technical Control Board (TÜV) | |
| Model Number | 558272 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Silver | ||
Material TPE | ||
Length 500m | ||
Maximum Operating Pressure 1 Mpa | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals German Technical Control Board (TÜV) | ||
Model Number 558272 | ||
- COO (Country of Origin):
- CZ
The Festo TPE-U Ether based plastic tubing suitable for energy chains and it is high resistance to microbes and hydrolysis.
Polyurethane
RoHS-compliant
Related links
- Festo Air Hose Silver Thermoplastic Elastomer 4 mm 500 m PUN Series
- Festo Air Hose Blue Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Natural Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 6 mm 500 m PUN Series
- Festo Air Hose Silver Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Silver Thermoplastic Elastomer 8 mm 400 m PUN Series
- Festo Air Hose Silver Thermoplastic Elastomer 10 mm 300 m PUN Series
