SMC Air Hose White PUR 6 mm 20 m TU/TIUB Series

Subtotal (1 unit)*

$58.19

(exc. GST)

$64.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.19

*price indicative

RS Stock No.:
255-2337
Distrelec Article No.:
304-09-883
Mfr. Part No.:
10-TU0604W-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

White

Material

PUR

Length

20m

Maximum Operating Pressure

0.5 Mpa

Application

General Pneumatic Tubing

Series

TU/TIUB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

IEC 60204-1, ISO 4413, ISO 10218-1, ISO 4414

COO (Country of Origin):
JP
The SMC Polyurethane tubing is applicable for one touch fittings, insert fittings, self align fittings, miniature fittings.

Polyurethane material

White color

  • RS Stock No. 2552338
  • Mfr. Part No. 10-TU0805BU-20
Each
$96.96
  • RS Stock No. 0366850
  • Mfr. Part No. TUH0644B-20
Each
$38.85
  • RS Stock No. 0366783
  • Mfr. Part No. T0604G-20
Each
$56.84
  • RS Stock No. 7214010
  • Mfr. Part No. TU0604R-20
Each
$54.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy