SMC Air Hose Blue PUR 8 mm 20 m TU/TIUB Series
- RS Stock No.:
- 255-2338
- Mfr. Part No.:
- 10-TU0805BU-20
- Brand:
- SMC
Subtotal (1 unit)*
$96.96
(exc. GST)
$106.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.96 |
*price indicative
- RS Stock No.:
- 255-2338
- Mfr. Part No.:
- 10-TU0805BU-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Application | General Pneumatic Tubing | |
| Series | TU/TIUB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Resistance Features | Burn Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | ISO 4413, IEC 60204-1, ISO 4414, ISO 10218-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Blue | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.5 Mpa | ||
Application General Pneumatic Tubing | ||
Series TU/TIUB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Resistance Features Burn Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals ISO 4413, IEC 60204-1, ISO 4414, ISO 10218-1 | ||
- COO (Country of Origin):
- JP
The SMC Polyurethane tubing is applicable for one touch fittings, insert fittings, self align fittings, miniature fittings.
Polyurethane material
Blue color
Related links
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series
- SMC Air Hose White Polyurethane 6 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Red Polyurethane 10 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Red Polyurethane 16 mm 20 m TU/TIUB Series
- SMC Air Hose Flexible Tubing Light Grey Polyurethane 16 mm 20 m TU/TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TU/TIUB Series
- SMC Air Hose Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 10 mm 20 m TU Series, TU1065
