SMC Compressed Air Pipe Blue PUR 4 mm 100 m TUZ Series
- RS Stock No.:
- 232-8441
- Mfr. Part No.:
- TUZ0425BU-100
- Brand:
- SMC
Subtotal (1 unit)*
$227.46
(exc. GST)
$250.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $227.46 |
*price indicative
- RS Stock No.:
- 232-8441
- Mfr. Part No.:
- TUZ0425BU-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 2.5mm Inside Diameter, 100m Length - TUZ0425BU-100
This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings, enabling reliable Air transfer within control and automation setups. Designed for use across a broad temperature range, it is suitable for continuous service in assembly lines and equipment requiring resilient tubing that resists surface wear.
Features & Benefits
• Polyurethane construction offers abrasion resistance and longevity
• Supports maximum operating pressure of 0.8MPa for steady pneumatic flow
• Withstands temperatures from -20°C to 60°C for varied environments
• Available as a 100 m roll to reduce jointing and installation time
• Blue colour enables quick Visual identification in cable runs
• Supports maximum operating pressure of 0.8MPa for steady pneumatic flow
• Withstands temperatures from -20°C to 60°C for varied environments
• Available as a 100 m roll to reduce jointing and installation time
• Blue colour enables quick Visual identification in cable runs
**Applications**
• Suitable for factory automation pneumatic tool supply lines
• Ideal for electrical panel Air distribution in control cabinets
• Used with pick-and-place machines in electronics assembly
• Can be used for laboratory compressed Air routing and testing rigs
• Used for pneumatic actuator connections in mechanical systems
• Ideal for electrical panel Air distribution in control cabinets
• Used with pick-and-place machines in electronics assembly
• Can be used for laboratory compressed Air routing and testing rigs
• Used for pneumatic actuator connections in mechanical systems
What material properties affect flexibility and kink resistance?
The hose is MADE from polyurethane, which balances suppleness and memory to reduce kinking while allowing tight routing.
How does the product aid inventory and installation planning?
Supplied in a continuous 100 m length, it reduces the number of couplings and stock-keeping units required for long runs.
What Visual cues assist maintenance teams locating lines?
The blue outer finish provides clear differentiation from other services, simplifying identification during inspections.
How should the tubing be handled when used in cooler environments?
At lower temperatures down to -20°C the material becomes less pliable, so allow gentle uncoiling and avoid Sharp bends during installation.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TUZ Series
- SMC Compressed Air Pipe White Polyurethane 4 mm 100 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TUZ Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
