SMC Compressed Air Pipe White PUR 6 mm 100 m TUZ Series, TUZ0604
- RS Stock No.:
- 366-336
- Mfr. Part No.:
- TUZ0604W-100
- Brand:
- SMC
Subtotal (1 unit)*
$320.02
(exc. GST)
$352.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $320.02 |
*price indicative
- RS Stock No.:
- 366-336
- Mfr. Part No.:
- TUZ0604W-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0604 | |
| Number of Tubes | 12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0604 | ||
Number of Tubes 12 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TUZ0604W-100
This compressed Air pipe supplies polyurethane tubing for conveying compressed Air within industrial pneumatic systems. It is supplied as a continuous white Coil suitable for installation in automation, electronics, electrical and mechanical environments where small-bore Air distribution is required. The product is intended for use in systems that operate within common workshop temperature and pressure ranges and for multi-line routing in Compact manifolds.
Features & Benefits
• 0.8MPa maximum operating pressure delivers dependable system performance
• Wear-resistant material reduces abrasion-related maintenance
• Operates from -20°C to 60°C for varied ambient conditions
• Polyurethane construction provides flexibility for tight runs
• RoHS compliance ensures restriction of hazardous substances
• Supplied as a 100 m length for reduced jointing and quicker installs
• Wear-resistant material reduces abrasion-related maintenance
• Operates from -20°C to 60°C for varied ambient conditions
• Polyurethane construction provides flexibility for tight runs
• RoHS compliance ensures restriction of hazardous substances
• Supplied as a 100 m length for reduced jointing and quicker installs
**Applications**
• Suitable for small-bore pneumatic circuits in automated machinery
• Ideal for linking valves and actuators on assembly lines
• Used with distributed manifolds in control cabinets and panels
• Can be used for instrument Air distribution in test rigs
• Used for multi-tube routing in Compact pneumatic manifolds
• Ideal for linking valves and actuators on assembly lines
• Used with distributed manifolds in control cabinets and panels
• Can be used for instrument Air distribution in test rigs
• Used for multi-tube routing in Compact pneumatic manifolds
What bore sizes are available within the tubing cross-section?
The tubing presents a 4mm internal bore and a 6mm external diameter suitable for fittings sized to those dimensions.
How is the product delivered for installation efficiency?
It is provided as a 100 m roll to minimise joins and speed up long runs or batch installations.
How does the material perform under repeated movement or vibration?
The polyurethane composition offers resilience to flexing and a wear-resistant surface that extends service life in vibrating assemblies.
Can this tubing be used in multi-line packs for complex systems?
Yes, it is supplied in quantities that allow creation of 12-tube manifold arrangements for Compact multi-line distribution.
Related links
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 4 mm 100 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Blue Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TUZ Series
