SMC Compressed Air Pipe White PUR 4 mm 100 m TUZ Series, TUZ0425
- RS Stock No.:
- 366-330
- Mfr. Part No.:
- TUZ0425W-100
- Brand:
- SMC
Subtotal (1 unit)*
$212.02
(exc. GST)
$233.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.02 |
*price indicative
- RS Stock No.:
- 366-330
- Mfr. Part No.:
- TUZ0425W-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0425 | |
| Number of Tubes | 12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0425 | ||
Number of Tubes 12 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 2.5mm Inside Diameter, 100m Length - TUZ0425W-100
This compressed Air pipe is a white polyurethane tubing designed for pneumatic distribution in industrial settings. It provides a continuous 100m roll suited to automated assemblies and equipment where a flexible, lightweight Air conduit is required. The product is intended for use across varied ambient conditions and in systems that need multiple parallel runs for Air supply.
Features & Benefits
• Withstands operating pressure up to 0.8MPa allowing robust pneumatic service
• Functional across temperatures from -20°C to 60°C enabling broad environmental use
• Constructed from polyurethane offering high wear resistance for extended life
• Available in a 2.5mm inside bore for precise flow control in small-bore circuits
• 4mm outside diameter permits Compact routing in dense assemblies
• Packaged as 12 tubes to support multi-line manifold installations
• Functional across temperatures from -20°C to 60°C enabling broad environmental use
• Constructed from polyurethane offering high wear resistance for extended life
• Available in a 2.5mm inside bore for precise flow control in small-bore circuits
• 4mm outside diameter permits Compact routing in dense assemblies
• Packaged as 12 tubes to support multi-line manifold installations
**Applications**
• Suitable for automation tool Air supply in assembly lines
• Ideal for pneumatic control lines on electronic test rigs
• Used with panel-mounted pneumatic manifolds in electrical cabinets
• Can be used for low-profile tubing in mechanical pneumatic actuators
• Used for multi-line distribution in Compact industrial manifolds
• Ideal for pneumatic control lines on electronic test rigs
• Used with panel-mounted pneumatic manifolds in electrical cabinets
• Can be used for low-profile tubing in mechanical pneumatic actuators
• Used for multi-line distribution in Compact industrial manifolds
How does the tubing behave under continuous cyclic pressure?
It maintains integrity under repeated pressure cycles up to the stated 0.8MPa limit without significant deformation due to the resilient polyurethane construction.
Can the tubing be routed in confined spaces with tight bends?
Its 4mm outer diameter and flexible material allow routing through tight channels, though minimum bend radius should be assessed against installation constraints.
Is the product suitable for multi-line assemblies within a single run?
Yes, it is supplied as 12 tubes which facilitates organised multi-line manifold layouts for parallel pneumatic feeds.
What environmental tolerances should be considered for outdoor use?
The material functions between -20°C and 60°C, so exposure beyond these temperatures may affect performance and should be avoided.
Related links
- SMC Compressed Air Pipe White Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TUZ Series, TUZ0425
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TUZ Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TUZ Series, TUZ1065
