SMC Compressed Air Pipe Black PUR 4mm x 100m TUZ Series
- RS Stock No.:
- 233-7315
- Mfr. Part No.:
- TUZ0425B-100
- Brand:
- SMC
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$209.14
(exc. GST)
$230.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $209.14 |
- RS Stock No.:
- 233-7315
- Mfr. Part No.:
- TUZ0425B-100
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC TUZ tubing series was designed to reduce sliding motion abrasion. This special polyurethane material is very similar to that of regular polyurethane and still maintains a small bending radius. Piping labour hours can be reduced with the TUZ's ability to fit into narrow piping spaces. It has 100 meter length of roll.
Operating temperature -20 to 60°C
Maximum operating pressure 0.4 Mpa to 0.8 Mpa
Maximum operating pressure 0.4 Mpa to 0.8 Mpa
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.5mm |
Colour | Black |
Material | PUR |
Length | 100m |
Manufacturer Series | TUZ |
Related links
- SMC Compressed Air Pipe Black PUR 6mm x 100m TUZ Series
- SMC Compressed Air Pipe Blue Urethane 4mm x 100m TUZ Series
- SMC Compressed Air Pipe Blue PUR 8mm x 100m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 4mm x 20m TUZ Series
- SMC Compressed Air Pipe Black Nylon 12 4mm x 100m T Series
- SMC Compressed Air Pipe Black PUR 4mm x 20m TU Series
- SMC Compressed Air Pipe Black PUR 6mm x 20m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 4mm x 100m TU Series