SMC Compressed Air Pipe Blue PUR 12 mm 100 m TUZ Series, TUZ1208
- RS Stock No.:
- 366-358
- Mfr. Part No.:
- TUZ1208BU-100
- Brand:
- SMC
Subtotal (1 unit)*
$1,210.54
(exc. GST)
$1,331.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,210.54 |
*price indicative
- RS Stock No.:
- 366-358
- Mfr. Part No.:
- TUZ1208BU-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ1208 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ1208 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 8mm Inside Diameter, 100m Length - TUZ1208BU-100
This compressed Air pipe is a polyurethane tubing designed for conveying compressed Air in industrial pneumatic systems. It provides a flexible conduit for Air distribution across automation, electrical and mechanical installations while maintaining performance across a wide ambient temperature range.
Features & Benefits
• Rated working pressure 0.8 MPa enhances system performance
• Wear-resistant material increases service life in abrasive settings
• Flexible construction maintains flow under repeated bending
• RoHS conformity supports electronics-focused installations
• Temperature tolerance from -20°C to 60°C enables use in varied environments
• Wear-resistant material increases service life in abrasive settings
• Flexible construction maintains flow under repeated bending
• RoHS conformity supports electronics-focused installations
• Temperature tolerance from -20°C to 60°C enables use in varied environments
**Applications**
• Suitable for pneumatic control lines in factory automation
• Ideal for compressed Air distribution on assembly equipment
• Used with valve manifolds in electronics manufacturing
• Can be used for Air supply to pneumatic actuators in machine tools
• Used for routing Air to instrumentation in electrical panels
• Ideal for compressed Air distribution on assembly equipment
• Used with valve manifolds in electronics manufacturing
• Can be used for Air supply to pneumatic actuators in machine tools
• Used for routing Air to instrumentation in electrical panels
What is the tubings outer thickness and how does it affect routing?
The tube has a 12mm outside diameter which balances bendability and resistance to kinking for Compact routing in cable trays and confined machine spaces.
How does the material choice influence abrasion performance?
The polyurethane construction provides enhanced resistance to surface wear, reducing the need for frequent replacement in applications where the tubing contacts moving components.
What roll length options are provided for large installations?
The product is supplied as a continuous 100 m roll to minimise joins and reduce leak points across long runs.
How suitable is this tubing for high-temperature production areas?
It withstands continuous exposure up to 60°C, allowing use near heat-generating equipment without significant loss of mechanical properties.
Related links
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe White Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TUZ Series, TUZ1208
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 100 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TUZ Series, TUZ1065
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TUZ Series
