SMC Compressed Air Pipe Red PUR 6 mm 100 m TUZ Series, TUZ0604

Subtotal (1 unit)*

$335.39

(exc. GST)

$368.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.39

*price indicative

RS Stock No.:
366-334
Mfr. Part No.:
TUZ0604R-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Red

Material

PUR

Length

100m

Maximum Operating Pressure

0.8 Mpa

Series

TUZ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Resistance Features

Wear Resistant

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

Number of Tubes

12

Model Number

TUZ0604

COO (Country of Origin):
JP

SMC TUZ Series Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TUZ0604R-100


This compressed Air pipe is a flexible polyurethane tubing designed for pneumatic distribution in industrial and automation settings. It serves as a conduit for compressed Air within control panels, assembly equipment and production machinery, offering a continuous 100 m supply in a high-visibility red colour for straightforward routing and identification.

Features & Benefits


• Operates at 0.8 MPa providing steady pneumatic supply
• Tolerates temperatures from -20°C to 60°C for varied environments
• Wear-resistant construction extends service life under friction
• Polyurethane material ensures flexibility for tight runs
• Supplied as a 100 m roll for long continuous installations
• Conforms to RoHS for restricted-substance compliance

**Applications**


• Suitable for pneumatic control lines in automated assembly
• Ideal for distribution within electrical control cabinets
• Used for Air feeds to pneumatic actuators and valves
• Can be used for instrument Air in electronic test rigs
• Suitable for machine tool Air supply and factory pneumatics

What are the tube counts available for bulk installations?


This product is packaged as a set of 12 tubes to facilitate multi-line deployments and simplify inventory management.

How does outside diameter affect connector selection?


The outside diameter measures 6 mm, which determines compatible push-in fittings and ensures secure mechanical grip with standard 6mm OD pneumatic connectors.

How does the material perform under repeated flexing?


The polyurethane composition provides good resistance to abrasion and repeated bending, reducing the likelihood of kinking or surface wear in dynamic runs.

Can this tubing be used where temperature cycles occur daily?


Yes, it remains functionally stable across a minimum of -20°C up to a maximum of 60°C, supporting daily thermal fluctuations typical in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy