SMC Compressed Air Pipe Black Polyurethane 16mm x 20m TU Series
- RS Stock No.:
- 232-8438
- Mfr. Part No.:
- TU1610B-20
- Brand:
- SMC
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$369.62
(exc. GST)
$406.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $369.62 |
- RS Stock No.:
- 232-8438
- Mfr. Part No.:
- TU1610B-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The SMC TU tubing represents a new high quality standard in metric size polyurethane tubing. It is available in a standard or high pressure type and TUS is a soft polyurethane tubing.
Applicable tubing outer diameter 2 to 16 mm
Operating temperature -20 to 60 °C
29 colour variations
Operating temperature -20 to 60 °C
29 colour variations
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 16mm |
Hose Inside Diameter | 10mm |
Colour | Black |
Material | Polyurethane |
Length | 20m |
Manufacturer Series | TU |
Related links
- SMC Compressed Air Pipe Black PUR 6mm x 20m TU Series
- SMC Compressed Air Pipe Black PUR 12mm x 20m TU Series
- SMC Compressed Air Pipe Black PUR 10mm x 20m TU Series
- SMC Compressed Air Pipe Black PUR 8mm x 20m TU Series
- SMC Compressed Air Pipe Black PUR 4mm x 20m TU Series
- SMC Compressed Air Pipe Yellow Polyurethane 6mm x 20m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8mm x 20m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 12mm x 20m TU Series