SMC Compressed Air Pipe Clear Polyurethane 16 mm 20 m TU Series

Subtotal (1 unit)*

$407.13

(exc. GST)

$447.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.13

*price indicative

RS Stock No.:
281-1027
Mfr. Part No.:
TU1610C-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Clear

Material

Polyurethane

Length

20m

Maximum Operating Pressure

0.8 Mpa

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

10mm

Outside Diameter

16mm

Standards/Approvals

RoHS

SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 20m Length - TU1610C-20


This compressed Air pipe provides a clear conduit for pneumatic systems in industrial settings, supplying conditioned Air for automation and mechanical equipment. It is constructed from polyurethane and intended for use where flexibility and Visual monitoring of Airflow are required. The product is suitable for installations that need a transparent, resilient tubing option for Air distribution.

Features & Benefits


• 0.8 MPa rated working pressure for demanding pneumatic circuits
• Operates between -20°C and 60°C for broad environmental ranges
• 10mm internal bore for standard pneumatic fittings and flow rates
• 16mm external diameter for consistent hose routing and clamping
• 20 m continuous length reduces jointing and potential leak points

**Applications**


• Suitable for automated pick-and-place pneumatic actuators
• Ideal for Electronic Assembly Air supply and blow-off operations
• Used with pneumatic control manifolds in mechanical workshops
• Can be used for compressed Air distribution in electrical panel purge systems

How does the material choice affect flexibility and wear?


Polyurethane offers a balance of elasticity and abrasion resistance, enabling repeated bending without Rapid wear in typical industrial duty cycles.

Is the tubing suitable where Visual inspection of flow is needed?


The clear construction allows operators to observe condensate or particulate presence and verify airflow visually during maintenance checks.

What considerations apply for securing the tubing in installations?


Given the external diameter, choose clamps or fittings sized to 16mm OD to ensure secure connections and prevent movement under vibration.

Can it be used in cold-storage adjacent equipment?


Performance down to -20°C allows use near cold environments, though prolonged exposure to temperature extremes should be assessed for specific system requirements.

  • RS Stock No. 2328438
  • Mfr. Part No. TU1610B-20
Each
$187.15
  • RS Stock No. 6862706
  • Mfr. Part No. TU1065C-20
Each
$124.54
  • RS Stock No. 2811025
  • Mfr. Part No. TU1610BU-20
Each
$187.15
  • RS Stock No. 7214032
  • Mfr. Part No. TU1208C-20
Each
$116.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy