SMC Compressed Air Pipe Clear Polyurethane 4 mm 20 m TU Series

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$55.35

(exc. GST)

$60.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$55.35-
5 +$45.5917%

*price indicative

RS Stock No.:
686-2677
Distrelec Article No.:
304-10-728
Mfr. Part No.:
TU0425C-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Clear

Material

Polyurethane

Length

20m

Maximum Operating Pressure

0.8 Mpa

Application

Food, Automobile, General Pneumatic Piping, Medical Care, Pneumatic Tubing, Piping in Confined Spaces, Semiconductor

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

No

COO (Country of Origin):
VN

SMC Series TU Compressed Air Pipe, 2.5mm Inside Diameter, 20m Length - TU0425C-20


This compressed Air pipe is a clear polyurethane tube designed for pneumatic conveyance in industrial environments. It provides a flexible, transparent conduit for conveying compressed Air and is supplied in a continuous 20 m length suitable for installation runs and maintenance spares. The material selection and Visual clarity support monitoring of flow and cleanliness in assemblies where visibility matters.

Features & Benefits


• Maximum operating pressure 0.8 MPa enabling higher-pressure pneumatic circuits
• Temperature range -20°C to 60°C allowing cold-start and warm-process use
• Polyurethane construction offering flexibility and abrasion resistance
• Clear colour permitting Visual inspection of internal condition
• Outside diameter 4mm enabling Compact routing in restricted spaces
• Inside diameter 2.5mm supporting precise airflow control

**Applications**


• Suitable for pneumatic tubing in automotive assembly cells
• Ideal for compressed Air supply to semiconductor equipment
• Used with food handling lines where transparent tubing is required
• Can be used for medical care pneumatic connections in laboratories
• Suitable for general pneumatic piping in confined spaces

How does the tubing cope with temperature variation in outdoor enclosures?


It retains usable flexibility down to -20°C and maintains integrity up to 60°C, reducing the risk of embrittlement in cold conditions and softening at elevated temperatures.

What installation considerations apply for Compact routing?


With a 4mm external diameter and 2.5mm bore, it fits small fittings and tight bundling but requires compatible push-fit or clamp connections sized to these diameters.

Is the tube suitable for precision pneumatic control?


The small internal bore provides predictable flow resistance for systems requiring controlled Air delivery and quick response in actuators.

What physical behaviours affect long runs from a single 20 m length?


Over long continuous runs, cumulative pressure drop and potential for slight dimensional stretch under sustained pressure should be accounted for in system design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy