SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series
- RS Stock No.:
- 281-1025
- Mfr. Part No.:
- TU1610BU-20
- Brand:
- SMC
Subtotal (1 unit)*
$187.15
(exc. GST)
$205.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.15 |
*price indicative
- RS Stock No.:
- 281-1025
- Mfr. Part No.:
- TU1610BU-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
SMC Series TU Compressed Air Pipe, 10mm Inside Diameter, 20m Length - TU1610BU-20
This compressed Air pipe supplies a reliable conduit for pneumatic systems in industrial contexts. Constructed from polyurethane and finished in blue, it connects Pneumatic Components while withstanding routine workshop and factory conditions. The product is intended for use in automation, electronics, electrical and mechanical environments where consistent Air delivery and material flexibility are required.
Features & Benefits
• Maximum working pressure 0.8 MPa provides robust system performance
• Operating temperature range -20 to 60°C enables varied environment use
• Polyurethane construction delivers flexibility and abrasion resistance
• RoHS conformity minimises restricted substance content for installations
• 20 m length supports extended routing without frequent joins
• Operating temperature range -20 to 60°C enables varied environment use
• Polyurethane construction delivers flexibility and abrasion resistance
• RoHS conformity minimises restricted substance content for installations
• 20 m length supports extended routing without frequent joins
**Applications**
• Suitable for pneumatic actuator supply in automated lines
• Ideal for compressed Air distribution in electronics assembly
• Used with control valves in electrical panel drying systems
• Can be used for Air tools in mechanical maintenance bays
• Suitable for linking sensors and pneumatic cylinders in robotics
• Ideal for compressed Air distribution in electronics assembly
• Used with control valves in electrical panel drying systems
• Can be used for Air tools in mechanical maintenance bays
• Suitable for linking sensors and pneumatic cylinders in robotics
What is the nominal inside measurement for matching fittings?
The internal bore measures 10mm which determines compatible connector bore sizes for leak-free joints.
How does the outside profile affect installation routing?
The outside diameter is 16mm allowing planners to calculate bundle space and clamp selection for neat runs.
What material properties affect abrasion and handling durability?
The polyurethane composition offers a balance of flexibility and wear resistance suited to frequent bending and contact.
Which pressure considerations should be observed during system design?
Design working pressure around 0.8 MPa and include safety margins and appropriate regulators to prevent over-pressurisation.
How should temperature extremes influence storage and use?
Expect reliable operation down to -20°C and up to 60°C
store coils away from direct heat sources to preserve material performance.
- RS Stock No. 2328438
- Mfr. Part No. TU1610B-20
Each
$187.15
- RS Stock No. 2811027
- Mfr. Part No. TU1610C-20
Each
$407.13
- RS Stock No. 2811024
- Mfr. Part No. TU1610BU-100
Each
$1,664.60
- RS Stock No. 2704969
- Mfr. Part No. TU0604BU1-20
Each
$44.63
Related links
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series
- SMC Air Hose Flexible Tubing Blue Polyurethane 16 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TU Series












