SMC Compressed Air Pipe Black PUR 4 mm 20 m TU Series
- RS Stock No.:
- 721-3994
- Distrelec Article No.:
- 154-23-865
- Mfr. Part No.:
- TU0425B-20
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$31.89
(exc. GST)
$35.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.89 | - |
| 5 + | $26.24 | 17% |
*price indicative
- RS Stock No.:
- 721-3994
- Distrelec Article No.:
- 154-23-865
- Mfr. Part No.:
- TU0425B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Medical Care, Piping in Confined Spaces, Semiconductor, Food, General Air Pressure Tubing, General Pneumatic Tubing, General Pneumatic Piping, Automobile, Industrial | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Chemical Resistant, Heat Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Medical Care, Piping in Confined Spaces, Semiconductor, Food, General Air Pressure Tubing, General Pneumatic Tubing, General Pneumatic Piping, Automobile, Industrial | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Chemical Resistant, Heat Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
SMC Series TU Compressed Air Pipe, 4mm Hose Outside Diameter, 20m Length - TU0425B-20
This compressed air pipe is designed for efficient pneumatic applications. Made from durable PUR material, it features a 4mm outside diameter and a 2.5mm inside diameter, ensuring reliable performance under various conditions. With a length of 20m, this black air hose can accommodate operational temperatures ranging from -20 °C to +60 °C, making it ideal for diverse industrial settings.
Features & Benefits
• Maximum operating pressure of 0.8 MPa enhances reliability
• Flexible design allows for easy installation in tight spaces
• Resistant to a wide temperature range for versatile usage
• Made from PUR for durability and long-lasting performance
• Lightweight construction reduces strain during handling
• Single-tube structure minimises weight while maintaining strength
Applications
• Used in automation systems for fluid conveyance
• Suitable for pneumatic tools requiring high-pressure air
• Ideal for robotics and control systems in manufacturing
• Employed in electronic assembly lines for precision tasks
• Utilised in mechanical workshops for efficient air transport
What is the maximum temperature this hose can withstand?
The hose can operate effectively at temperatures ranging from -20 °C to +60 °C, allowing it to perform in various environments.
How does the flexible design benefit installation?
The flexibility of this hose enables simple routing around obstacles and through confined spaces, which is essential for optimising layout in pneumatic systems.
Can this pipe be used for both air and water?
This pipe is primarily designed for compressed air applications. Water usage should be confirmed with the supplier to avoid performance issues.
What fittings are compatible with this hose for optimal performance?
It is compatible with a range of one-touch fittings and insert fittings, designed specifically for pneumatic applications.
Related links
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TU/TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 500 m TU Series, TU0425
- SMC Compressed Air Pipe Purple Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Green Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series, TU0425
