Norgren Compressed Air Pipe Blue Polyurethane 8 mm 100 m PU2 Series
- RS Stock No.:
- 218-0677
- Mfr. Part No.:
- PU2-0508100
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $42.30
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$605.47
(exc. GST)
$666.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $605.47 | $6.055 | - |
| 5 + | $597.01 | $5.97 | $42.30 |
*price indicative
- RS Stock No.:
- 218-0677
- Mfr. Part No.:
- PU2-0508100
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 9 bar | |
| Application | Industrial | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 9 bar | ||
Application Industrial | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 9 Bar Maximum Operating Pressure, 5.5mm Tube ID - PU2 Series - PU2-0508100
Is your pneumatic tubing showing signs of wear and tear? Replace it with this compressed air pipe from IMI Norgren. Its robust polyurethane construction means it stands fast against wear and abrasion, giving you long-lasting performance in harsh industrial environments. The material is also light-stabilised, meaning it can endure exposure to sunlight for extended periods without perishing. This makes the pipe suitable for outdoor uses, like powering pneumatic tools and construction equipment. To ensure that the tubing is well protected during transportation and storage, it comes in a handy carton that stops it from getting into a tangle.
Features & Benefits
• Minimum bend radius of 16mm for flexible installation around corners
• Outer diameter of 8mm for easy compatibility with standard machinery
• Blue colour for quick identification in your setup
• Maximum operating pressure of 9 bar suits heavy-duty applications
Applications
• Power plants
• Textile industry
• Food and beverage production
• Medical equipment
How long is this compressed air pipe?
This air pipe is 100m long, so you'll have plenty on hand for a long run or lots of cut-and-fix jobs.
- RS Stock No. 2180674
- Mfr. Part No. PU2-0506100
1 Reel of 100
$376.63
- RS Stock No. 1447899
- Mfr. Part No. 1100U08 01
Each
$362.10
- RS Stock No. 2180676
- Mfr. Part No. PU2-0508025C
1 Reel of 25
$154.00
- RS Stock No. 1447900
- Mfr. Part No. 1100U08 04
Each
$362.88
Related links
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 4 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Natural Polyurethane 8 mm 25 m PU2 Series












