Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series
- RS Stock No.:
- 218-0673
- Mfr. Part No.:
- PU2-0506025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $9.35
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$137.29
(exc. GST)
$151.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $137.29 | $5.492 | - |
| 5 - 9 | $135.42 | $5.417 | $9.35 |
| 10 + | $132.67 | $5.307 | $46.20 |
*price indicative
- RS Stock No.:
- 218-0673
- Mfr. Part No.:
- PU2-0506025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
IMI Norgren Compressed Air Pipe, 4mm ID, Flexible - PU2 Series - PU2-0506025C
To help your system go with the flow, use this compressed air pipe from IMI Norgren. It's made from flexible PUR, so lets you work freely in most locations without the hassle of using corner connectors to stop your hose from breaking. A broad operating pressure range between -40 and 80 bar means this versatile pipe comes in handy in all settings, from home workshops to demanding industrial facilities. For simple storage, the hose is supplied in a carton, so you can pull out what you need and keep the rest neatly organised and protected.
Features & Benefits
• Light stabilised, so resists the ageing effects of UV light for an extended service life
• 25m length for numerous cut-and-fix applications
• Withstands corrosion, making it compatible with humid operating conditions
• Superior mechanical properties, so retains its shape even in high-pressure circuits
Applications
• Robotics systems
• Warehouses and storage facilities
• Automotive manufacturing
• Food and beverage industries
What colour is this compressed air pipe?
This compressed air pipe is blue, making it quick and easy to identify in a busy pneumatic network.
Related links
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 4 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 10 mm 25 m PU2 Series, 0510025C
- Norgren Compressed Air Pipe Translucent Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 6 mm 25 m PU2 Series
