Norgren Compressed Air Pipe Natural Polyurethane 8 mm 25 m PU2 Series
- RS Stock No.:
- 218-0668
- Mfr. Part No.:
- PU2-0008025C
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$139.17
(exc. GST)
$153.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $139.17 | $5.567 |
| 5 - 9 | $136.38 | $5.455 |
| 10 + | $133.60 | $5.344 |
*price indicative
- RS Stock No.:
- 218-0668
- Mfr. Part No.:
- PU2-0008025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Natural | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | HVAC, Marine, Industrial Tanks, Automotive Engineering, Vacuum Equipment | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Natural | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application HVAC, Marine, Industrial Tanks, Automotive Engineering, Vacuum Equipment | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Coil Tubing Without Connector, 25m Length, D52 Shore Hardness - PU2 Series - PU2-0008025C
Safely transfer air from one point to another in your pneumatic system using this connector-free coil tubing from IMI Norgren. It has a broad operating pressure range between -40 and 80 bar, so you can rest assured it can withstand high-pressure applications with minimal risk of leakage. The tough polyurethane body is flexible, which lets you bend it around tight corners without straining it. This body also resists tears and chemicals to ensure an extended service life.
Features & Benefits
• Translucent colour for easy monitoring of media
• Shore hardness of D52 indicates good resistance to indentation
• Comes in carton packaging for convenient storage
Applications
• Automotive engineering
• Marine industry
• HVAC systems
• Industrial tanks
• Vacuum equipment
How long is this tubing?
This tubing is 25 metres long, so you'll have enough for a long-range connection or to cut it to size for multiple applications.
What are the dimensions of this hose?
This hose has a compact inside diameter of 5.5mm and an outside diameter of 8mm for compatibility with standard pneumatic adaptors and pipe fittings.
- RS Stock No. 2180671
- Mfr. Part No. PU2-0108025C
1 Reel of 25
$154.00
- RS Stock No. 2180676
- Mfr. Part No. PU2-0508025C
1 Reel of 25
$154.00
- RS Stock No. 2203921
- Mfr. Part No. PU2-0308025C
1 Reel of 25
$146.66
- RS Stock No. 2180682
- Mfr. Part No. PU2-0708025C
1 Reel of 25
$146.66
Related links
- Norgren Compressed Air Pipe Red Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Natural Polyurethane 10 mm 25 m PU2 Series, PUR Tube
- Norgren Compressed Air Pipe Black Polyurethane 10 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Translucent Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series











