Norgren Compressed Air Pipe Blue Polyurethane 4 mm 25 m PU2 Series
- RS Stock No.:
- 218-0672
- Mfr. Part No.:
- PU2-0504025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$80.38
(exc. GST)
$88.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $80.38 | $3.215 | - |
| 5 - 9 | $79.27 | $3.171 | 1% |
| 10 + | $77.65 | $3.106 | 3% |
*price indicative
- RS Stock No.:
- 218-0672
- Mfr. Part No.:
- PU2-0504025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | Industrial | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | 2015 Norgren Ltd, 2014-9072b | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application Industrial | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals 2015 Norgren Ltd, 2014-9072b | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 6mm Minimum Bend Radius, 25m Length - PU2 Series - PU2-0504025C
Achieve a stable link between actuators and your pneumatic system using this compressed air pipe from IMI Norgren. It comes in a reel length of 25m that you can trim down to size as needed or use in a single long run. The hose is made from durable PUR material that's tough and chemical-resistant, meaning you can rest assured of long-lasting service in challenging settings. Thanks to a minimum bend radius of 6mm, this is a highly flexible option that won't crack coiled or worked around corners.
Features & Benefits
• Blue colour for ease of identification in complex setups
• Maximum operating pressure of up to 10 bar suits heavy-duty applications
• Outside diameter of 4mm for convenient attachment to standard equipment
• Handles temperatures from -40°C to +60°C depending on the working conditions
• Light-stabilised to resist degradation from exposure to sunlight, so you can fit it outdoors
Applications
• Automotive industry
• Construction sites
• Bottling lines
• HVAC systems
How should I store this tubing?
It comes in a handy carton package to protect it during transportation and for ease of storage, without risk of tangling.
- RS Stock No. 2203915
- Mfr. Part No. PU2-0104025C
1 Reel of 25
$74.52
- RS Stock No. 2203913
- Mfr. Part No. PU2-0004025C
1 Reel of 25
$78.26
- RS Stock No. 2180671
- Mfr. Part No. PU2-0108025C
1 Reel of 25
$154.00
- RS Stock No. 2203919
- Mfr. Part No. PU2-0304025C
1 Reel of 25
$78.26
Related links
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 10 mm 25 m PU2 Series, 0510025C
- Norgren Compressed Air Pipe Red Polyurethane 4 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 4 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 4 mm 25 m PU2 Series, PUR Tube
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 100 m PU2 Series












