Norgren Compressed Air Pipe Red Polyurethane 8 mm 25 m PU2 Series
- RS Stock No.:
- 218-0671
- Mfr. Part No.:
- PU2-0108025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$154.00
(exc. GST)
$169.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $154.00 | $6.16 | - |
| 5 - 9 | $151.82 | $6.073 | 1% |
| 10 + | $148.72 | $5.949 | 3% |
*price indicative
- RS Stock No.:
- 218-0671
- Mfr. Part No.:
- PU2-0108025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Series | PU2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Series PU2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 25m Length, 5.5mm ID - PU2 Series - PU2-0108025C
Get your operation up and running with this compressed air pipe from IMI Norgren. Its reliable flexibility gives you plenty of design freedom when setting up your pneumatic circuit. With a minimum bend radius of 16mm, there's minimal chance of it kinking, so it's a reliable workmate. This makes it a good choice for connecting networks in confined spaces. As it's made of sturdy PUR, it's a robust piece of kit to reach for in harsh industrial settings where friction, abrasion and moisture are expected. You can use this pipe with 8mm push-in pneumatic fittings (such as 218-0214)for lightning-fast and fuss-free connection to your compressed air network.
Features & Benefits
• Red colour makes it easy to spot in busy setups
• Supplied in a handy carton for simple storage
• Length of 25m, so you'll have plenty in supply for multiple tasks
Applications
• Pharmaceutical industry
• Breweries
• Agricultural equipment
• Food production
Can I use this compressed air pipe in direct sunlight?
Yes, this hose is light-stabilised to prevent it from breaking down and to ensure a long service life in the field.
- RS Stock No. 2203921
- Mfr. Part No. PU2-0308025C
1 Reel of 25
$146.66
- RS Stock No. 2180682
- Mfr. Part No. PU2-0708025C
1 Reel of 25
$146.66
- RS Stock No. 2180676
- Mfr. Part No. PU2-0508025C
1 Reel of 25
$154.00
- RS Stock No. 2180679
- Mfr. Part No. PU2-0512025C
1 Reel of 25
$350.02
Related links
- Norgren Compressed Air Pipe Red Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 4 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 10 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Natural Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 8 mm 25 m PU2 Series











