Norgren Compressed Air Pipe Blue Polyurethane 12 mm 25 m PU2 Series
- RS Stock No.:
- 218-0679
- Mfr. Part No.:
- PU2-0512025C
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$350.02
(exc. GST)
$385.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $350.02 | $14.001 |
| 5 - 9 | $345.13 | $13.805 |
| 10 + | $338.11 | $13.524 |
*price indicative
- RS Stock No.:
- 218-0679
- Mfr. Part No.:
- PU2-0512025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | Industrial | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application Industrial | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 9 Bar Maximum Operating Pressure, 8mm ID - PU2 Series - PU2-0512025C
Moving media between your pneumatic machines is a breeze with this compressed air pipe from IMI Norgren. It's highly flexible, so easily bends around corners to negotiate difficult routes without suffering damage. As it's made of abrasion-resistant PUR, the risk of nicks and scrapes leading to system leaks is minimal. By cutting a straight, clean end, you can slot the hose into standard 12mm push-in fittings and achieve a secure fix.
Features & Benefits
• PUR construction resists kinking to maintain efficient airflow
• Handles pressures up to 9 bar, keeping up with demanding applications
• Compact outer diameter of 12mm slips through low-profile spaces
• Works in temperatures between -40°C and +60°C, performing reliably in harsh conditions
• Comes on a 25m reel, so you have enough in supply for multiple jobs or a long run
Applications
• Semiconductor manufacturing
• Construction equipment
• Telecommunications industry
• Processing plants
How do I store this compressed air pipe?
This tube is supplied as a compact coil in a carton, so it's no trouble to store on a shelf and pull out what you need without getting into a knot.
Related links
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 4 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Translucent Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 10 mm 25 m PU2 Series, 0510025C
- Norgren Compressed Air Pipe Yellow Polyurethane 12 mm 25 m PU2 Series
