Norgren Compressed Air Pipe Blue Polyurethane 6 mm 100 m PU2 Series
- RS Stock No.:
- 218-0674
- Mfr. Part No.:
- PU2-0506100
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$376.63
(exc. GST)
$414.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $376.63 | $3.766 | - |
| 5 - 9 | $371.36 | $3.714 | 1% |
| 10 + | $363.85 | $3.639 | 3% |
*price indicative
- RS Stock No.:
- 218-0674
- Mfr. Part No.:
- PU2-0506100
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 9 bar | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 9 bar | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 0 to 9 Bar Operating Pressures, 9mm Bend Radius - PU2 Series - PU2-0506100
Create a hardworking pneumatic network with this compressed air pipe from IMI Norgren. It's made from tough polyurethane, so you can trust it to handle the stress of demanding pressurised systems. Thanks to its 9mm bend radius, the flexible tube navigates turns and corners without cracking. Plus, it saves you from using additional angled connectors to speed up installation. Spotting this blue component in your setup is easy, so you can troubleshoot problems quickly to prevent lengthy downtime.
Features & Benefits
• 100m length can be cut to size easily for customised installations
• Withstands corrosion and abrasions, making it suitable for harsh environments
• Broad operating temperature scope between -40°C and +60°C for use in demanding conditions
Applications
• Air brake systems
• HVAC installations
• Lifting equipment
• Food and beverage processing plants
Does the length of an air hose affect pressure from the source to the destination in a pneumatic network?
The longer the hose, the more pressure is lost. To eliminate any compression drops, you can shorten the tube or install a pressure regulator.
What size is this compressed air pipe?
It has a 4mm inner and 6mm outer diameter to fit standard systems.
Related links
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 6 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 4 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 10 mm 25 m PU2 Series, 0510025C
- Norgren Compressed Air Pipe Translucent Polyurethane 6 mm 25 m PU2 Series
