Norgren Compressed Air Pipe Blue Nylon 6 mm 100 m PA2 series Series

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$389.82

(exc. GST)

$428.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$389.82$3.898-
5 - 9$382.01$3.822%
10 +$374.24$3.7423%

*price indicative

RS Stock No.:
220-3903
Mfr. Part No.:
PA2-0506100
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Blue

Material

Nylon

Length

100m

Application

Air Brake

Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

DIN 74324

RoHS Status: Exempt

COO (Country of Origin):
ES
The IMI Norgren PA2 series nylon tubes are suitable for use on air braking systems of commercial vehicles and have general industrial applications. The PA2 series tubes are DIN 74324 certified tubes and meet all the safety requirements. They are available

Compressed air

DIN 74324 certified

Operating temperature of -40 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy