Norgren Compressed Air Pipe Translucent Plastic 6 mm 25 m PA2 Series
- RS Stock No.:
- 212-9286
- Mfr. Part No.:
- PA2-0006025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$117.57
(exc. GST)
$129.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $117.57 | $4.703 | - |
| 5 - 9 | $114.30 | $4.572 | 2% |
| 10 + | $109.61 | $4.384 | 6% |
*price indicative
- RS Stock No.:
- 212-9286
- Mfr. Part No.:
- PA2-0006025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Plastic | |
| Length | 25m | |
| Maximum Operating Pressure | 27 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Plastic | ||
Length 25m | ||
Maximum Operating Pressure 27 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, PA Material, 4mm ID - PA2 Series - PA2-0006025C
Pick this IMI Norgren compressed air pipe for general-purpose pneumatic jobs. It's built to last, as it's made from durable PA that holds up in the face of regular wear and tear. For snappy installation, simply pop on a compatible adaptor and connect the pipe to your air compressor or pressure gauge. The 25m long hose is easy to cut to size, while its handy storage carton means you can keep your tubing neatly stashed when it's not in use.
Features & Benefits
• Resists corrosion and impact, making it suitable to use in humid or harsh settings
• Flexible, so you can bend it with minimal risk of cracking
• Smooth surface that's easy to keep clean
• Wide operating temperature range between -40°C and +80°C, for compatibility with extreme environments
Applications
• Commercial vehicle air braking systems
• Cooling lines
• Hoisting equipment
• Mining and minerals processing
What size is this hose?
This hose has an inner diameter of 4mm and an outer diameter of 6mm, for easy compatibility with connectors.
Is this compressed air pipe light stabilised?
Yes, to boost its service life, this compressed air pipe is light stabilised, which means it's unlikely to absorb UV radiation.
Related links
- Norgren Compressed Air Pipe Translucent Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 8 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Polyamide 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Black Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Red Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Nylon 6 mm 100 m PA2 series Series
