Norgren Compressed Air Pipe Blue Plastic 6 mm 25 m PA2 Series, 0506025C

Get a bulk buy discount

Add 5 more to save $18.15

View bulk pricing options

Subtotal (1 reel of 25 units)*

$90.99

(exc. GST)

$100.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$90.99$3.64-
5 - 9$87.36$3.494$18.15
10 +$83.75$3.35$72.40

*price indicative

RS Stock No.:
212-9294
Mfr. Part No.:
PA2-0506025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Blue

Material

Plastic

Length

25m

Application

General Pneumatic Tubing

Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

DIN 74324

Model Number

0506025C

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, 4mm ID, 6mm OD - PA2 Series - PA2-0506025C


Moving air through your pneumatic system is a breeze, thanks to this compressed air pipe from IMI Norgren. Open connections on both ends mean you can choose fittings compatible with your machinery to mount it. As it's 25m long, you'll have plenty of stock on hand for a long run or lots of smaller jobs. This flexible pipe is supplied in a handy carton, which keeps it protected during storage and makes it easy to pull out the length you need, without getting in a tangle.

Features & Benefits


• Ambient operating temperature range between -40°C and +80°C for safe use in challenging environments

• Blue colour makes it easy to spot in busy setups

• Tough PA body resists wear and chemicals for durability

• General-purpose option for versatility

Applications


• Agricultural equipment

• Scientific laboratories

• Oil and gas industry

• Conveyor systems

• Automotive engineering

What size is this pipe?


Thanks to a 4mm inner diameter and 6mm outer diameter, this is a compact option you can install easily in complex or cramped pneumatic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy