Norgren Compressed Air Pipe Translucent Plastic 8 mm 25 m PA2 Series
- RS Stock No.:
- 212-9287
- Mfr. Part No.:
- PA2-0008025C
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $19.25
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$138.04
(exc. GST)
$151.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $138.04 | $5.522 | - |
| 5 - 9 | $134.19 | $5.368 | $19.25 |
| 10 + | $128.67 | $5.147 | $93.70 |
*price indicative
- RS Stock No.:
- 212-9287
- Mfr. Part No.:
- PA2-0008025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Plastic | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Plastic | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 8mm OD, 6mm ID - PA2 Series - PA2-0008025C
For a pneumatic system that runs steady, pick this compressed air pipe from IMI Norgren. The efficient tubing securely transports air through pressurised networks. Thanks to its rugged PA construction, it can handle high pressures of up to 19 bar while maintaining airtightness. The tubing is 25m long and comes in a handy box, so you can pull out and cut exactly what you need. With a bend radius of 40mm, it's easy to manipulate, making installation a cinch.
Features & Benefits
• Wide compatibility with regulation fittings thanks to an ID of 6mm and OD of 8mm
• Broad operating temperature scope of -40°C to +80°C for use in harsh environments
• Natural colour for easy identification in a colour-coded setup
Applications
• Automotive air brakes
• Aerospace applications
• Chemical testing operations
• Food and beverage processing
Why should I use an approved compressed air pipe for my pneumatic system?
As pneumatic systems operate under high pressures, you need a tube that can handle these conditions to keep a network airtight without cracking or tearing. As it's specifically designed to handle and transport compressed materials, this pipe protects and maintains the integrity of your pressurised applications.
Related links
- Norgren Compressed Air Pipe Translucent Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Polyamide 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Red Plastic 8 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Plastic 8 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Plastic 10 mm 25 m PA2 Series
