Betaduct 1045 Grey - Open Slot, W75mm x D75 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9714
- Mfr. Part No.:
- 10450074Y
- Brand:
- Betaduct
Subtotal (1 pack of 8 units)*
$519.69
(exc. GST)
$571.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $64.961 | $519.69 |
*price indicative
- RS Stock No.:
- 209-9714
- Mfr. Part No.:
- 10450074Y
- Brand:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 75mm | |
| Product Type | Cable Trunking | |
| Depth | 75mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 1045 | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 75mm | ||
Product Type Cable Trunking | ||
Depth 75mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 1045 | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- FR
The Betaduct 2m open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
