RS Better World
Schneider Electric White Adaptable Enclosure Box 247.5mm x 245 mm x 245 mm
- RS Stock No.:
- 287-6079
- Mfr. Part No.:
- R9H13425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$80.26
(exc. GST)
$88.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6079
- Mfr. Part No.:
- R9H13425
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 247.5mm | |
| Colour | Transparent | |
| Depth | 27mm | |
| Height | 245mm | |
| Length | 245mm | |
| Standards/Approvals | China RoHS Regulation, EN/IEC 60529, EU RoHS Directive, IEC 61439-3, EN 50102, IEC 62262, IEC 60670-1-24, REACh Regulation, Green Premium product, EN/IEC 60695-2-11, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 247.5mm | ||
Colour Transparent | ||
Depth 27mm | ||
Height 245mm | ||
Length 245mm | ||
Standards/Approvals China RoHS Regulation, EN/IEC 60529, EU RoHS Directive, IEC 61439-3, EN 50102, IEC 62262, IEC 60670-1-24, REACh Regulation, Green Premium product, EN/IEC 60695-2-11, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Resi9 Transparent door 1x13 Modules is a high-quality accessory designed for Resi9 enclosures. With a transparent front cover, this door is compatible with one horizontal row of 13 18 mm modules, meeting standards for fire resistance, degree of protection, and environmental sustainability. Its sleek design and durable construction make it a reliable choice for your enclosure needs.
Transparent front cover for visibility
Compatible with Resi9 enclosures
Meets standards for fire resistance, IP degree of protection, and IK degree of protection
Green Premium product for sustainable offer status
Mercury-free and RoHS compliant
Compact dimensions for easy installation
Related links
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm
- Schneider Electric White Adaptable Enclosure Box 247.5mm x 495 mm x 495 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 840 mm x 840 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 800 mm x 800 mm
- Schneider Electric White Adaptable Enclosure Box 280mm x 340 mm x 340 mm
