Schneider Electric White Adaptable Enclosure Box 357mm x 250 mm x 250 mm

Subtotal (1 unit)*

$417.34

(exc. GST)

$459.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.34

*price indicative

RS Stock No.:
287-6085
Mfr. Part No.:
R9H18416
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

357mm

Depth

135mm

Colour

White

Height

250mm

Length

250mm

Standards/Approvals

ERDF CPT M&S SPE 13006A, IEC 62262, REACH, IEC 60529, IEC 60695 2 11, China RoHS Regulation, Gre EN Premium product, EU RoHS

Series

Resi9

COO (Country of Origin):
IT
The Schneider Electric Resi9 Metering Board is a single-phase control panel designed as an accessory for CBE or LINKY energy meter installations. It offers 90A rated current with a wall-mounted enclosure featuring 36 9mm pitches in a compact design. With a total of 18 modules, this board is certified for fire resistance and electrical insulation, making it a reliable and efficient choice for energy management.

Single-phase control panel designed for CBE or LINKY energy meters

90A rated current with 36 9mm pitches and 18 modules

Wall-mounted enclosure with white colour finish for easy installation

Certified for fire resistance, electrical insulation, and environmental protection

Sustainable Green Premium product with RoHS compliance and toxic-heavy metal-free design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy