Schneider Electric White Adaptable Enclosure Box 357mm x 250 mm x 250 mm
- RS Stock No.:
- 287-6084
- Mfr. Part No.:
- R9H18401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$163.72
(exc. GST)
$180.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.72 |
*price indicative
- RS Stock No.:
- 287-6084
- Mfr. Part No.:
- R9H18401
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 357mm | |
| Depth | 108mm | |
| Colour | White | |
| Height | 250mm | |
| Length | 250mm | |
| Standards/Approvals | EU RoHS, IEC 60670 24, China RoHS Regulation, EN 50102, EN/IEC 60695 2 11, EN/IEC 60529, REACH, IEC 62262, IEC 60670 1, Gre EN Premium product | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 357mm | ||
Depth 108mm | ||
Colour White | ||
Height 250mm | ||
Length 250mm | ||
Standards/Approvals EU RoHS, IEC 60670 24, China RoHS Regulation, EN 50102, EN/IEC 60695 2 11, EN/IEC 60529, REACH, IEC 62262, IEC 60670 1, Gre EN Premium product | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Resi9 CX Distribution Enclosure is a reliable and efficient solution for organizing your electrical components. With a white enclosure made from self-extinguishing material, this product offers safety and durability. It is designed to meet IEC standards and has a 63A rated current, making it suitable for various applications.
Comes with essential equipment such as marking kit, blanking plate, and terminal block support
Provides 1 earth terminal block and 1 DIN rail for easy installation
Self-extinguishing material for added safety
750°C fire resistance and IP30/IP40 degree of protection for reliable performance
Suitable for ambient air temperatures from -15°C to 60°C
Related links
- Schneider Electric White Adaptable Enclosure Box 357mm x 250 mm x 250 mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 840 mm x 840 mm
- Schneider Electric White Adaptable Enclosure Box 280mm x 340 mm x 340 mm
- Schneider Electric White Adaptable Enclosure Box 250mm x 252 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
