RS Better World
Schneider Electric White Adaptable Enclosure Box 247.5mm x 495 mm x 495 mm
- RS Stock No.:
- 287-6081
- Mfr. Part No.:
- R9H13427
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$144.65
(exc. GST)
$159.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6081
- Mfr. Part No.:
- R9H13427
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 247.5mm | |
| Colour | Transparent | |
| Depth | 27mm | |
| Height | 495mm | |
| Length | 495mm | |
| Standards/Approvals | REACH, IEC 62262, EN 50102, IEC 61439 1, IEC 60670 1 24, Gre EN Premium product, China RoHS Regulation, EU RoHS, EN/IEC 60695 2 11, EN/IEC 60529, IEC 61439 3 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 247.5mm | ||
Colour Transparent | ||
Depth 27mm | ||
Height 495mm | ||
Length 495mm | ||
Standards/Approvals REACH, IEC 62262, EN 50102, IEC 61439 1, IEC 60670 1 24, Gre EN Premium product, China RoHS Regulation, EU RoHS, EN/IEC 60695 2 11, EN/IEC 60529, IEC 61439 3 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Resi9 Transparent door with 3x13 Modules is a vital component of the Resi9 range . With its transparent front cover and 39 total 18mm modules, it offers a high degree of protection and a sustainable design. The product is compliant with various international standards, making it a reliable and environmentally friendly choice for your electrical enclosure needs.
Transparent door design for easy visibility and access
39 total 18mm modules for versatile installation options
Compliance with IEC and EN standards for safety and reliability
IP40 degree of protection for dust and moisture resistance
IK08 degree of protection against impact
Mercury free and RoHS compliant for environmental sustainability
Related links
- Schneider Electric White Adaptable Enclosure Box 247.5mm x 245 mm x 245 mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 840 mm x 840 mm
- Schneider Electric White Adaptable Enclosure Box 280mm x 340 mm x 340 mm
- Schneider Electric White Adaptable Enclosure Box 250mm x 252 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
