Schneider Electric White Adaptable Enclosure Box 340mm x 1.05 m x 1.05 m

Subtotal (1 unit)*

$530.79

(exc. GST)

$583.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.79

*price indicative

RS Stock No.:
287-6069
Mfr. Part No.:
R9H13315
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

340mm

Colour

White

Depth

7mm

Height

1.05m

Length

1.05m

Standards/Approvals

EN 50102, IP40, IK09, REACh Regulation, NF C 15-100, EU RoHS Directive

Series

Resi9

COO (Country of Origin):
FR
The Schneider Electric frame with a door for flush mounting racks, is featuring 3 rows plus 1 row, making it a versatile accessory for your Resi9 flush-mounting rack. With a reversible door opening side, plain front cover, and a total of 65 18mm modules, this enclosure accessory is designed to provide convenience and functionality for your electrical installations.

Frame with door for flush mounting rack

Reversible door opening side for flexibility

Plain front cover design for a sleek look

65 total 18mm modules for ample storage capacity

Compliant with standards NF C 15-100 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy