RS Better World
Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 335 mm x 335 mm
- RS Stock No.:
- 287-5947
- Mfr. Part No.:
- 13166M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$493.92
(exc. GST)
$543.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5947
- Mfr. Part No.:
- 13166M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Polymer | |
| Finish | White | |
| Width | 340mm | |
| Colour | Light Grey (Enclosure), Door: Green | |
| Depth | 160mm | |
| Height | 335mm | |
| Length | 335mm | |
| Standards/Approvals | IEC 60670 IEC 61439-3 EN 50262 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Polymer | ||
Finish White | ||
Width 340mm | ||
Colour Light Grey (Enclosure), Door: Green | ||
Depth 160mm | ||
Height 335mm | ||
Length 335mm | ||
Standards/Approvals IEC 60670 IEC 61439-3 EN 50262 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series Mureva | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mureva Enclosure is a versatile weatherproof enclosure designed for power outlets. With a sleek design and durable construction, this enclosure is perfect for various applications. It features a transparent front cover, self-extinguishing polymer enclosure material, and a double insulation design for safety. The enclosure is IP65 and IK09 rated for protection against water, dust, and impact. It also meets international standards for fire resistance and environmental sustainability.
Versatile weatherproof enclosure for power outlets
Transparent front cover for easy visibility
Self-extinguishing polymer material for safety
Double insulation for added protection
IP65 and IK09 rated for water, dust, and impact resistance
Meets international standards for fire resistance and environmental sustainability
Related links
- Schneider Electric Polymer White Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 340mm x 610 mm x 610 mm with 17 Knockouts
- Schneider Electric Polymer White Adaptable Enclosure Box 236mm x 460 mm x 460 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 98mm x 392 mm x 392 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 138mm x 460 mm x 460 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 138mm x 310 mm x 310 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 98mm x 248 mm x 248 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 1 Knockouts
