Schneider Electric White Adaptable Enclosure Box 340mm x 550 mm x 550 mm
- RS Stock No.:
- 287-6064
- Mfr. Part No.:
- R9H13311
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$327.67
(exc. GST)
$360.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $327.67 |
*price indicative
- RS Stock No.:
- 287-6064
- Mfr. Part No.:
- R9H13311
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 340mm | |
| Depth | 7mm | |
| Colour | White | |
| Height | 550mm | |
| Standards/Approvals | NF C 15-100, IK09, EU RoHS Directive, EN 50102, IP40, REACh Regulation | |
| Length | 550mm | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 340mm | ||
Depth 7mm | ||
Colour White | ||
Height 550mm | ||
Standards/Approvals NF C 15-100, IK09, EU RoHS Directive, EN 50102, IP40, REACh Regulation | ||
Length 550mm | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric door is for 1x13 module width recessed box, and it provides a neat finish. It is suitable for the built-in tray which has 1 x 13 18 mm modules per row With a sleek white design and durable construction, this product is ideal for residential or commercial applications.
Reversible door opening side for added convenience
IP40 degree of protection for safety
IK09 degree of protection conforming to EN 50102 for durability
Mercury-free and toxic heavy metal-free for eco-friendly use
Suitable for use in France according to targeted country information
Related links
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 800 mm x 800 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 1180 mm x 1180 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 840 mm x 840 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 1050 mm x 1050 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- Schneider Electric Polymer White Adaptable Enclosure Box 340mm x 610 mm x 610 mm with 17 Knockouts
- Schneider Electric Polymer White Adaptable Enclosure Box 340mm x 335 mm x 335 mm
