MOXA AC/DC Adapter 2-Pin 12V dc Output, 0.5 A
- RS Stock No.:
- 634-908
- Mfr. Part No.:
- PWR-12050-CN-S1
- Brand:
- MOXA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.90
(exc. GST)
$82.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $74.90 |
| 10 + | $72.82 |
*price indicative
- RS Stock No.:
- 634-908
- Mfr. Part No.:
- PWR-12050-CN-S1
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 12V dc | |
| Adapter Current | 0.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 67.8mm | |
| Width | 33mm | |
| Standards/Approvals | FCC, CCC, CE, GS, KCC, PSE, RCM, TUV, UL | |
| Maximum Input Voltage | 240V ac | |
| Series | Power Adapter | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 12V dc | ||
Adapter Current 0.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 67.8mm | ||
Width 33mm | ||
Standards/Approvals FCC, CCC, CE, GS, KCC, PSE, RCM, TUV, UL | ||
Maximum Input Voltage 240V ac | ||
Series Power Adapter | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.
Compact design
Locking barrel plug
CE compliant
Related links
- MOXA AC/DC Adapter 2-Pin 12V dc Output
- MOXA AC/DC Adapter Australia 12V dc Output, 0.5 A
- MOXA AC/DC Adapter Type G 12V dc Output, 0.5 A
- MOXA AC/DC Adapter US/Japan 12V dc Output, 0.5 A
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 0.5 A
- MOXA AC/DC Adapter 2-Pin (US) 12V dc Output
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 1.5 A
- MOXA AC/DC Adapter 2-Pin (US) 24V dc Output, 2.5 A
