XP Power Output Plug, Centre Positive - Right Angle Power Adapter AC/DC Adapter 90 W 12V dc Output, 7 A
- RS Stock No.:
- 212-1282
- Distrelec Article No.:
- 301-85-853
- Mfr. Part No.:
- AKM90PS12
- Brand:
- XP Power
Subtotal (1 unit)*
$105.61
(exc. GST)
$116.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | $105.61 |
| 10 - 49 | $104.07 |
| 50 + | $85.65 |
*price indicative
- RS Stock No.:
- 212-1282
- Distrelec Article No.:
- 301-85-853
- Mfr. Part No.:
- AKM90PS12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Power | 90W | |
| Output Connector Type | Output Plug, Centre Positive - Right Angle | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 7A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 1.46in | |
| Length | 151.5mm | |
| Standards/Approvals | EN60601-1, EN62368-1, AU/NZ 62368-1, GB4943, 62368-1, ANSI/AAMI ES 60601-1, RoHS, IEC60950-1, LVD, CSA C22.2 No. 60601, EMC, IEC60601-1, UL62368-1 | |
| Width | 146.5mm | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Efficiency | 89% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Series | AKM90 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Power 90W | ||
Output Connector Type Output Plug, Centre Positive - Right Angle | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 7A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 1.46in | ||
Length 151.5mm | ||
Standards/Approvals EN60601-1, EN62368-1, AU/NZ 62368-1, GB4943, 62368-1, ANSI/AAMI ES 60601-1, RoHS, IEC60950-1, LVD, CSA C22.2 No. 60601, EMC, IEC60601-1, UL62368-1 | ||
Width 146.5mm | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Efficiency 89% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Series AKM90 | ||
- COO (Country of Origin):
- CN
Related links
- XP Power 90 W Power Adapter AC/DC Adapter 24V dc Output, 3.75 A
- RS PRO 140 W Power Adapter AC/DC Adapter 3-Pin (IEC) 20V dc Output, 7 A
- RS PRO 36 W Power Adapter AC/DC Adapter C14 12V dc Output, 3 A
- RS PRO 30 W Power Adapter AC/DC Adapter 3-Pin (IEC) 12V dc Output, 2.5 A
- XP Power 150 W Power Adapter AC/DC Adapter C14 24V dc Output, 6.2 A
- RS PRO 120 W Power Adapter AC/DC Adapter 3-Pin (IEC) 12V dc Output, 10 A
- Teltonika 24 W Power Adapter AC/DC Adapter Australia 12V dc Output, 0.8 A
- RS PRO 72 W Power Adapter AC/DC Adapter C14 12V dc Output, 6 A
