RS PRO Plug-In Adapter Power Supply Multiplug 24 W 24V dc Output, 1 A
- RS Stock No.:
- 813-724
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$30.15
(exc. GST)
$33.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.15 |
*price indicative
- RS Stock No.:
- 813-724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Adapter | |
| Product Type | Power Supply | |
| Plug Type | Multiplug | |
| Output Voltage | 24V dc | |
| Power | 24W | |
| Output Connector Type | Plug-In | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Input Connector Type | US | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 43mm | |
| Standards/Approvals | CE | |
| Depth | 31mm | |
| Width | 31mm | |
| Efficiency | 86.12% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | POSB | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Adapter | ||
Product Type Power Supply | ||
Plug Type Multiplug | ||
Output Voltage 24V dc | ||
Power 24W | ||
Output Connector Type Plug-In | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Input Connector Type US | ||
Adapter Current 1A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 43mm | ||
Standards/Approvals CE | ||
Depth 31mm | ||
Width 31mm | ||
Efficiency 86.12% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series POSB | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 24V AC/DC Adaptor 1A
The RS PRO 24V AC/DC Adaptor is designed to efficiently convert AC power to DC power, providing a reliable 24V output for various electronic devices. With a Compact design and a power rating of 24W, this adaptor is Ideal for use in environments where space is limited and consistent power delivery is essential.
Features and Benefits
Efficiency: Achieves an energy efficiency level of VI, ensuring minimal energy loss.
Load Regulation: Maintains output voltage within ±5%, providing stable power supply.
Compact Design: Dimensions of 43 mm x 31 mm x 31 mm make it suitable for tight spaces.
Wide Input Voltage Range: Operates between 90 V ac and 264 V ac, accommodating various power sources.
Temperature Range: Functions effectively in temperatures from 0 °C to 60 °C.
Plug Type: Includes a multiplug for versatile connectivity.
Load Regulation: Maintains output voltage within ±5%, providing stable power supply.
Compact Design: Dimensions of 43 mm x 31 mm x 31 mm make it suitable for tight spaces.
Wide Input Voltage Range: Operates between 90 V ac and 264 V ac, accommodating various power sources.
Temperature Range: Functions effectively in temperatures from 0 °C to 60 °C.
Plug Type: Includes a multiplug for versatile connectivity.
Applications
Consumer electronics
Industrial automation
Telecommunications equipment
Industrial automation
Telecommunications equipment
Additional Information
Standards Approvals: CE certified for compliance with European safety standards.
Cable Length: 1.2 m for flexible installation options.
Input Connector Type: US plug for compatibility with standard outlets.
Cable Length: 1.2 m for flexible installation options.
Input Connector Type: US plug for compatibility with standard outlets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
