RS PRO 2.1 x 5.5 mm Connector Power Adapter AC/DC Adapter 3-Pin (IEC) 30 W 30V dc Output, 1 A
- RS Stock No.:
- 175-2784
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$52.61
(exc. GST)
$57.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.61 | - |
| 10 - 49 | $51.34 | 2% |
| 50 + | $42.28 | 19% |
*price indicative
- RS Stock No.:
- 175-2784
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | 3-Pin (IEC) | |
| Output Voltage | 30V dc | |
| Output Connector Type | 2.1 x 5.5 mm Connector | |
| Power | 30W | |
| Cable Length | 6ft | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC C14 | |
| Maximum Operating Temperature | 40°C | |
| Length | 99mm | |
| Width | 52mm | |
| Standards/Approvals | CCC, CE, cULus, FCC, TUV, UL | |
| Depth | 36mm | |
| Efficiency | 86.95% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 80V ac | |
| Series | RS PRO | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type 3-Pin (IEC) | ||
Output Voltage 30V dc | ||
Output Connector Type 2.1 x 5.5 mm Connector | ||
Power 30W | ||
Cable Length 6ft | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC C14 | ||
Maximum Operating Temperature 40°C | ||
Length 99mm | ||
Width 52mm | ||
Standards/Approvals CCC, CE, cULus, FCC, TUV, UL | ||
Depth 36mm | ||
Efficiency 86.95% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 80V ac | ||
Series RS PRO | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO Power Supply
The RS PRO is a 30V power supply is a high-quality desktop AC adapter. This range of switch-mode power supply provides 30W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47Hz to 63Hz. The input voltage range is 90VAC to 264VAC (wide range). Its maximum input current is 800mA. It gives an efficiency of 86.95%. The output is fully regulated. Most importantly, it is short circuit protected. It is a reliable product due to high MTBF. The plug type is 3-pin IEC. It has thermal protection of latching type. The overall cable length of the desktop power supply is 99mm. It has a low power consumption, less than 0.10W.
Features and Benefits
• Universal AC input
• Fully regulated output
• EN61000-3-2 compliant
• Overcurrent and overvoltage protection
• High-efficiency
• High MTBF
• Operating temperature ranges between 0°C and 40°C
Applications
• Information technology equipment (ITE) commercial
• Laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• CCC
• CE
• CULus
• FCC
• TUV
• UL
Related links
- RS PRO 30 W Power Adapter AC/DC Adapter 2-Pin (IEC) 30V dc Output, 1 A
- RS PRO 30 W Power Adapter AC/DC Adapter 3-Pin (IEC) 15V dc Output, 2 A
- RS PRO 30 W Power Adapter AC/DC Adapter 3-Pin (IEC) 12V dc Output, 2.5 A
- RS PRO 30 W Power Adapter AC/DC Adapter 3-Pin (IEC) 24V dc Output, 1.25 A
- RS PRO 120 W Power Adapter AC/DC Adapter 3-Pin (IEC) 12V dc Output, 10 A
- RS PRO 140 W Power Adapter AC/DC Adapter 3-Pin (IEC) 18V dc Output, 7.7 A
- RS PRO 20 W Power Adapter AC/DC Adapter 3-Pin (IEC) 5V dc Output, 4 A
- RS PRO 140 W Power Adapter AC/DC Adapter 3-Pin (IEC) 20V dc Output, 7 A
