Norton Quantum3 Ceramic, 125 mm Diameter Quick Change, Fine

Subtotal (1 unit)*

$20.26

(exc. GST)

$22.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.26

*price indicative

RS Stock No.:
195-3583
Mfr. Part No.:
63642585691
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Abrasive Material

Ceramic

Product Type

Abrasive Wheel

Sub Type

Coated

Grade

Fine

Disc Diameter

125mm

Colour

Grey

Maximum Safe Speed

12100rpm

Quantity Per Package

10Per Pack

Standards/Approvals

No

Attachment Type

Quick Change

Series

Quantum3

RoHS Status: Exempt

COO (Country of Origin):
MX
Unitized discs are used widely in the preparation of metal surfaces. Excellent for light deburring of flashing & threads, blending alloys, polishing & finishing. Quick change benefit with the SpeedLok system.

Strong mesh, abrasive and smear resistant adhesive provides aggressive cut and good surface finish without loading

Abrasive is distributed through the entire disc (top, bottom and sides) so all three faces can be used

Versatile, comfortable and easy to use without risk of change to workpiece geometry.

Applications

Surface Preparation (blending, Cleaning, Surfacing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy