Norton U4401 Ceramic, 76.2 mm Diameter Quick Change, Fine
- RS Stock No.:
- 222-9441
- Mfr. Part No.:
- 63642571113
- Brand:
- Norton
Subtotal (1 pack of 10 units)*
$275.33
(exc. GST)
$302.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $27.533 | $275.33 |
*price indicative
- RS Stock No.:
- 222-9441
- Mfr. Part No.:
- 63642571113
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Ceramic | |
| Product Type | Abrasive Wheel | |
| Sub Type | Standard Wheel | |
| Grade | Fine | |
| Disc Diameter | 76.2mm | |
| Colour | Grey | |
| Maximum Safe Speed | 12100rpm | |
| Standards/Approvals | No | |
| Series | U4401 | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Ceramic | ||
Product Type Abrasive Wheel | ||
Sub Type Standard Wheel | ||
Grade Fine | ||
Disc Diameter 76.2mm | ||
Colour Grey | ||
Maximum Safe Speed 12100rpm | ||
Standards/Approvals No | ||
Series U4401 | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Norton unitised wheels are made from compressed and bonded layers of nonwoven abrasive. Applications include deburring, cleaning composites, and sharp edge removal. Unitised wheels produce excellent finishes on nearly all surfaces, although are ideally suited for use on harder materials such as titanium or stainless steel.
Less wheel dressing, more snag resistant
No contamination of workpiece
Related links
- Norton Quantum3 Ceramic Fine
- Norton Ser-1000 Long Life Ceramic Fine
- Norton Ser-1000 Long Life Ceramic Medium
- Norton VTX Rapid Prep Low Flex Ceramic Medium
- Norton VTX Rapid Prep Low Flex Ceramic Extra Coarse
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Fine Grade, 100 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Very Fine Grade, 100 Grit 25 Per Pack
- Norton Ceramic Abrasive Disc Type 27 Coarse Grade
