Norton VTX Rapid Prep Low Flex Ceramic, 115 mm Diameter Quick Change, Medium

Subtotal (1 unit)*

$7.75

(exc. GST)

$8.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.75

*price indicative

RS Stock No.:
195-3596
Mfr. Part No.:
66623378977
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Product Type

Abrasive Wheel

Abrasive Material

Ceramic

Sub Type

Coated

Grade

Medium

Disc Diameter

115mm

Colour

Maroon

Maximum Safe Speed

80m/s

Quantity Per Package

25Per Pack

Standards/Approvals

No

Attachment Type

Quick Change

Series

VTX Rapid Prep Low Flex

RoHS Status: Exempt

COO (Country of Origin):
MX
Unique compacted structure design offers material removal while imparting a final smear free finish. Ideal for deburring, edge breaking, blending, cleaning and polishing. Durable construction for fast, economical surface preparation. Can be used in sequence with, fibre and flap discs, to de-burr, blend and impart great finishes in one or two operations.

Vortex grain technology combines the cutting speed of coarse grits with the finish of fine grits

Durable product for blending, finishing, cleaning, and light deburring

Applications

Surface Preparation (blending, Cleaning, Surfacing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy